
15-position male circular connector with straight orientation and crimp termination. Features a 12A current rating and 400V working voltage, with a 100V voltage rating. Constructed with a black nylon body and shell, it offers a -40°C to 125°C operating temperature range and 500 mating cycles. IP65 rated for water and dust resistance, with UL94 V-0 flammability.
Sign in to ask questions about the Amphenol C016 10I014 002 1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C016 10I014 002 1 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 50 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16-3 |
| Shell Material | Nylon |
| Shell Size | 1 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016 10I014 002 1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
