
General purpose circular connector, 6-position receptacle with straight orientation. Features silver-plated copper alloy contacts with gold plating, rated for 21A and 400V. Constructed with a black nylon/polyamide shell and body, offering IP65, water-resistant, and dust-tight ratings. Designed for cable mounting with screw termination and integrated strain relief, supporting 500 mating cycles. Operating temperature range of -40°C to 125°C.
Amphenol C016 20E005 103 2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Current Rating | 21A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16-3 |
| Shell Material | Nylon |
| Shell Size | 2 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016 20E005 103 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
