This 3-contact receptacle from Amphenol features a current rating of 16A and is designed for panel mount applications. It is constructed from nylon and polyamide with a gold-plated contact. The receptacle is rated for operation between -40°C and 125°C and meets UL94 V-0 flammability standards. It is compliant with RoHS regulations and is available in quantities of 50.
Sign in to ask questions about the Amphenol C016-20G003-200-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C016-20G003-200-12 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECOMATE |
| Termination | Screw |
| Wire/Cable Diameter | 12.5mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C016-20G003-200-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.