15-position, 14+PE male circular connector with straight orientation and crimp termination. Features a 12A current rating and 400V voltage rating, with silver contacts plated in gold and silver. Rated IP65 and IP67 for water and dust resistance, this black nylon shell connector operates from -40°C to 125°C and is UL94 V-0 flammability rated. Approved by UL, CSA, and VDE, it includes strain relief and is RoHS compliant.
Sign in to ask questions about the Amphenol C01610I0140032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C01610I0140032 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | C 16-3 |
| Shell Material | Nylon |
| Shell Size | 2 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610I0140032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.