Commercial-grade circular connector featuring a straight mounting style and a receptacle configuration. This component offers 4 male contacts with silver termination, designed for screw terminal connections. It operates reliably within a temperature range of -40°C to 100°C and supports a rated current of 16A for signal applications. The insulator material is polyamide.
Sign in to ask questions about the Amphenol C01620C00310012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C01620C00310012 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SCREW |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 16 |
| Contact Finish Termination | SILVER |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol C01620C00310012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.