
4-position female receptacle circular connector with screw termination. Features silver-plated copper alloy socket contacts and a nylon/polyamide body. Rated for 16A and 400V, with an operating temperature range of -40°C to 100°C. This connector offers IP65 and IP67 ratings for dust-tight and waterproof protection, and includes strain relief. Approvals include UL, CSA, and VDE, with UL94 V-0 flammability.
Amphenol C01620D00311010 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Blue, Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 73mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® Plastic |
| Shell Material | Nylon |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01620D00311010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.