
Four-position, straight circular DIN receptacle with female socket contacts, featuring silver-plated contacts and a 16A current rating. This black, free-hanging connector boasts a 10mm diameter and 400V voltage rating, constructed with a durable nylon/polyamide body and shell. Rated IP65 and IP67 for waterproof, water-resistant, and dust-tight performance, it operates within a -40°C to 100°C temperature range and includes strain relief. Termination is via screw, supporting wire/cable diameters up to 12.5mm.
Amphenol C01620D00311012 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 16A |
| Diameter | 10mm |
| Gender | Receptacle |
| Length | 73mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® Plastic |
| Shell Material | Nylon |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 400V |
| Weight | 1.552054oz |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01620D00311012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
