Amphenol C01620D00320012 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Polyamide, Gold |
| Contact Type | Socket |
| Current Rating | 16A |
| Gender | Receptacle |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECOMATE |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01620D00320012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.