
4-position, right-angle female receptacle connector with silver-plated socket contacts, rated for 16A and 400V. Features a black nylon/polyamide body, screw termination, and integrated strain relief, suitable for cable mounting with a maximum wire gauge of 14AWG and diameter of 12.5mm. This IP65/IP67 rated, waterproof, water-resistant, and dust-tight connector operates between -40°C and 100°C, with UL, CSA, and VDE approvals.
Sign in to ask questions about the Amphenol C01620F00310012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C01620F00310012 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 16A |
| Gender | Receptacle |
| Length | 60mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® Plastic |
| Shell Material | Nylon |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Diameter | 12.5mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01620F00310012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.