This cable mount connector features a gold-plated contact finish and a nylon shell material. It has a current rating of 16A and a voltage rating of 400V. The connector is rated for operation between -40°C and 100°C and meets IP65 standards for dust tight and waterproof performance. It is available in a bulk packaging quantity of 50 pieces and is RoHS compliant.
Amphenol C01620F00320012 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Eco|mate™ C016 |
| Shell Material | Nylon |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.