
Four-position male circular connector with silver-plated pin contacts, rated for 16A and 400V. Features a straight, free-hanging mounting orientation and screw termination. Constructed with a blue and black nylon/polyamide body and shell, offering IP65 and IP67 ratings for dust-tight and waterproof protection. Operates within a temperature range of -40°C to 100°C and includes strain relief. Approved by UL, CSA, and VDE, this RoHS compliant component is suitable for wire/cable diameters up to 12.5mm.
Sign in to ask questions about the Amphenol C01620H00311010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C01620H00311010 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Blue, Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 73mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® Plastic |
| Shell Material | Nylon |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01620H00311010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.