7-contact female receptacle circular connector with straight mounting style. Features polyamide insulator material and solder termination type. Rated for 10A signal current with a maximum operating temperature of 125°C and a minimum of -40°C. Silver contact finish termination and black insulator color. Commercial reliability.
Sign in to ask questions about the Amphenol C01630G00610012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C01630G00610012 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 10 |
| Insulator Color | BLACK |
| Contact Finish Termination | SILVER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol C01630G00610012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.