Circular connector featuring 7 male contacts with silver-plated solder terminals. Constructed from Polyamide66/Polyamide6 for robust performance. Designed for reliable electrical connections in various applications.
Sign in to ask questions about the Amphenol C01630H00610012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C01630H00610012 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Contact Finish Termination | SILVER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol C01630H00610012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.