
7-contact, male circular connector featuring a straight, solder termination with silver-plated copper alloy pins. Constructed with a durable polyamide body and shell, this connector offers a 10A current rating and 250V voltage rating, operating across a wide temperature range of -40°C to 125°C. It is designed for free-hanging or cable mounting, with integrated strain relief and a wire/cable capacity of 12.5mm. Approvals include UL, CSA, and VDE, with IP65 and IP67 ratings for dust and water resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol C01630H00611010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Package/Case | SIL |
| Color | Blue, Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 10A |
| Gender | Male |
| Length | 73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® Plastic |
| Shell Material | Nylon |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01630H00611010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.