
CONN MALE PLUG 6+PE GOLD BLUE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol C01630H00620010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black, Blue |
| Contact Gender | Male |
| Contact Plating | Polyamide, Gold |
| Contact Type | Pin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECOMATE |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 12.5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01630H00620010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.