
This 7-pin free hanging cable connector from Amphenol features a gold-plated contact and a maximum operating temperature of 125°C. It has a current rating of 13A and a voltage rating of 250V. The connector is rated for IP65 and is RoHS compliant. It is available in a bulk packaging quantity of 50 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol C01630H00621012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 12A |
| Gender | Male |
| Length | 73mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | Eco|mate™ C016 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01630H00621012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.