
7-contact male circular connector featuring silver-plated copper pins with gold plating for enhanced conductivity. This free-hanging, right-angle connector offers a 10A current rating and 250V voltage rating, suitable for operating temperatures from -40°C to 125°C. Constructed with a black polyamide 66/6 nylon body and shell, it provides IP65 and IP67 waterproof, water-resistant, and dust-tight ratings. Termination is via solder, accommodating wire/cable diameters up to 12.5mm. Approvals include UL, CSA, and VDE, with RoHS compliance.
Amphenol C01630K00610012 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Contact Type | Pin |
| Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® Plastic |
| Shell Material | Nylon |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01630K00610012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
