This 6-contact circular connector features a right-angle body orientation and crimp termination method. It is designed for cable mount applications and has a maximum operating temperature range of -40°C to 100°C. The connector has a maximum voltage rating of 300VDC and a maximum current rating of 5A.
Amphenol C091 11F006 001 2 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of Ports | 1 |
| Max Voltage Rating | 300VDC|300VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol C091 11F006 001 2 to view detailed technical specifications.
No datasheet is available for this part.