This 8-contact female cable connector from Amphenol features a metal package with silver contacts and a silver plating. It has a current rating of 5A and a voltage rating of 100V. The connector is rated for operation between -40°C and 100°C and meets IP65 and IP67 ratings. It is designed for use with cable and has a wire/cable diameter of -6mm.
Checking distributor stock and pricing after the page loads.
Amphenol C091-31D008-1002 technical specifications.
| Package/Case | Metal |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP65, IP67 |
| Series | C 091 D |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
No datasheet is available for this part.