
12-position, straight, female circular connector for cable mounting. Features gold-plated copper alloy socket contacts with gold mating finish, rated for 3A and 150V. Shielded, metal housing with nickel plating, offering IP65 and IP67 waterproof, water-resistant, and dust-tight ratings. Operates within a temperature range of -40°C to 100°C, with solder termination for wire/cable diameters up to 6mm. RoHS compliant.
Amphenol C091 31D012 200 2 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Gold, CuZn |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | C 091 D |
| Shell Finish | Nickel |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C091 31D012 200 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
