This 7-contact female panel mount connector features a metal package with silver contacts and a current rating of 5A. It is rated for operation between -40°C and 100°C and is suitable for use in environments with IP65 and IP67 ratings. The connector is not RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Amphenol C091-31N007-1002 technical specifications.
| Package/Case | Metal |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Orientation | Straight |
| Ratings | IP65, IP67 |
| RoHS Compliant | No |
| Series | C 091 D |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Diameter | -6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
