
Circular connector, 12-position, female socket contacts with gold plating over CuZn for superior conductivity. Features a straight, panel mount orientation with solder termination and a metal, nickel-plated shell for durability. Rated for 3A current and 150V, with IP65 and IP67 sealing for waterproof, water-resistant, and dust-tight applications. Operates across a wide temperature range of -40°C to 100°C and includes shielding for signal integrity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol C091 31N012 200 2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C091 31N012 200 2 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Gold, CuZn |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | No |
| Series | C 091 D |
| Shell Finish | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C091 31N012 200 2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
