
3-contact, male circular connector with straight orientation and solder termination. Features metal body and shell plating with nickel, silver-plated copper-zinc pins, and plastic insulation. Rated for 5A current and 300V voltage, operating between -40°C and 100°C. Offers IP65 and IP67 ratings for waterproof, water-resistant, and dust-tight protection, with integrated strain relief. Suitable for cable mounting with a 6mm wire/cable diameter and 20AWG gauge.
Amphenol C09131H0031002 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 57mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C 091 D |
| Shell Plating | Nickel |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 6mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C09131H0031002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
