This 4-position shielded male connector is rated for 5A at 300V and features a free hanging, cable mount design. It operates over a temperature range of -40°C to 100°C and is compliant with IP65, waterproof, and water-resistant ratings. The connector is available in a bulk packaging quantity of 50 units and is RoHS compliant.
Amphenol C09131H0041012 technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | C 091 D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C09131H0041012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.