
Circular connector featuring 5 male pin contacts with solder termination and silver plating. This metal-bodied, straight orientation connector offers a 5A current rating and 300V voltage rating, operating between -40°C and 100°C. It boasts IP65 and IP67 ratings for water and dust resistance, shielded construction, and a durable nickel shell finish. Designed for free-hanging or cable mounting, it supports wire gauges from 20AWG to 26AWG and includes strain relief.
Amphenol C09131H0051002 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 57mm |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C 091 D |
| Shell Finish | Nickel |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C09131H0051002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
