This 5-pin connector features a shielded design and gold-plated contacts, with a current rating of 5A and a voltage rating of 300V. It is rated for operation between -40°C and 100°C and is available in bulk packaging. The connector is designed for free-hanging applications and meets IP65, waterproof, water-resistant, and dust-tight ratings.
Amphenol C09131H0052002 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | C 091 D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C09131H0052002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.