This 7-position shielded connector features a silver-plated contact and a nickel-plated shell. It has a current rating of 5A and a voltage rating of 300V. The connector is designed for free hanging, cable mount applications and has a maximum operating temperature of 100°C. It is rated to IP65 and is RoHS compliant.
Amphenol C09131H0071012 technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 5A |
| Features | Shielded |
| Length | 58.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | C 091 D |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C09131H0071012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.