
8-position male circular connector with straight orientation, featuring a metal body and nickel-plated shell. This shielded connector utilizes silver-plated CuZn pins for solder termination, supporting a 5A current rating and 100V voltage rating. Designed for free-hanging or cable mounting, it operates within a -40°C to 100°C temperature range and offers IP65/IP67 environmental protection. Suitable for wire gauges from 20AWG to 26AWG, it includes strain relief and is RoHS compliant.
Sign in to ask questions about the Amphenol C09131H0081002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C09131H0081002 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 57mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C 091 D |
| Shell Plating | Nickel |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C09131H0081002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.