The C09131H0142002U is an M16 male cable connector with internal strain relief and metal locking ring. It features 14 contacts with gold plating and is designed for EMI shielding when fully mated. The connector uses a screw-locking mechanism according to IEC 61076-2-106 and is suitable for wire gauges up to 24 AWG.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 14 |
| Current Rating | 3A |
| Rated Voltage | 150V |
| Wire Gauge | 24AWG |
| Termination Style | Solder |
| Contact Plating | Gold |
| IP Rating | IP67 |
| Operating Temperature | -40 to +100°C |
| Cable Diameter Range | 4.0 - 6.0mm |
| Mating Cycles | >1000cycles |
| RoHS | Compliant |
| Locking Standard | IEC 61076-2-106 |