Sign in to ask questions about the Amphenol C10-639323-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C10-639323-000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 70A |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | RADSOK |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C10-639323-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
