Amphenol C10-647176-001 technical specifications.
| Contact Plating | Silver |
| Current Rating | 125A |
| Jacket Material | Plastic |
| Length | 29.69mm |
| Pin Diameter | 5.69mm |
| Pin Length | 19.05mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SurLok |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C10-647176-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.