Amphenol C10-686929-000 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Mounting Style | STRAIGHT |
| Number of Positions | 10 |
| Series | KTK |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C10-686929-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.