Circular Metric Connectors MALE CABLE CONNECTOR 3 WAY
Amphenol C112-10B043-050-10 technical specifications.
| Contact Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Package Quantity | 25 |
| Series | C112 |
| RoHS | Not Compliant |
No datasheet is available for this part.