Sign in to ask questions about the Amphenol C133-714A-96P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C133-714A-96P technical specifications.
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C133-714A-96P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.