This 7-contact right angle panel mount connector from Amphenol features a brass construction with silver plating, supporting a current rating of 35A and a voltage rating of 600V. The connector operates within a temperature range of -40°C to 125°C and meets the UL94 V-0 flammability rating. It is available in bulk packaging and is not radiation hardened or SVHC compliant.
Sign in to ask questions about the Amphenol C146-10A006-102-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C146-10A006-102-5 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | heavy|mate®, C146 HSE |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 400V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C146-10A006-102-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
