
The C146-10B007-000-2 is an 8-position, 3-row, straight panel mount receptacle from Amphenol. It features a crimp termination and is not radiation hardened. The receptacle is part of the C146 heavy mate D series and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol C146-10B007-000-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C146-10B007-000-2 technical specifications.
| Gender | Receptacle |
| Mount | Panel |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C146 heavy mate D |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146-10B007-000-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
