
This connector features a brass contact material with silver plating, a maximum operating temperature range of -40°C to 100°C, and a maximum voltage rating of 250V AC. It has a length of 56.5mm and is designed for panel mount applications. The connector has two rows of contacts and is terminated with screws.
Sign in to ask questions about the Amphenol C146-10B010-002-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C146-10B010-002-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Length | 56.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146-10B010-002-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
