The C146-10B015-009-2 connector features a grey color, female gender, and a contact material of PC, glass, and polycarbonate. It has a flammability rating of UL94 V-0 and can operate between -40°C and 125°C. The connector is packaged in bulk and has a wire wrap termination.
Amphenol C146-10B015-009-2 technical specifications.
| Color | Grey |
| Contact Material | PC, Glass, Polycarbonate |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15 |
| Packaging | Bulk |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C146-10B015-009-2 to view detailed technical specifications.
No datasheet is available for this part.