Sign in to ask questions about the Amphenol C146-10B032-500-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C146-10B032-500-10 technical specifications.
| Color | Grey |
| Contact Type | heavy|mate®, C146 E, EE |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 33 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | heavy|mate®, C146 EE |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C146-10B032-500-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.