Heavy Duty Power Connectors Socket Insert 57 Way Heavy Mate
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | PPO, Polyphenylene |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Max Operating Temperature | 3°C |
| Min Operating Temperature | 16°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |