This is a rectangular connector with 10 contacts, a screw termination method, and a straight body orientation. It is designed for cable mounting and can operate within a temperature range of -40 to 125°C. The connector has a maximum current rating of 19A and a maximum voltage rating of 600V.
Amphenol C146 10E010 944 1 technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 19A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol C146 10E010 944 1 to view detailed technical specifications.
No datasheet is available for this part.