Amphenol C146 A00 001 E8 technical specifications.
| Type | Module |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol C146 A00 001 E8 to view detailed technical specifications.
No datasheet is available for this part.