Amphenol C14610A00550012 technical specifications.
| Color | Grey |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | heavy|mate®, C146 E, EE |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 Q |
| Termination | Crimp |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14610A00550012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.