Amphenol C14610A0255002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Type | heavy|mate®, C146 D, DD, M |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 25 |
| Number of Poles | 25 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 D |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14610A0255002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.