
The heavy|mate C146 D connector features 40 male contacts with a current rating of 15A and a voltage rating of 600V. It has a flammability rating of UL94 V-0 and is approved by UL and CSA. The connector is designed for panel mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Amphenol C14610A0405002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Type | heavy|mate®, C146 D, DD, M |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 40 |
| Number of Poles | 40 |
| Number of Positions | 41 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 D |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610A0405002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.