
This 4-contact female connector features a current rating of 10A and a voltage rating of 250V. It is designed for panel mount applications and has a wire/cable gauge of 14AWG. The connector is rated for use in environments with an IP65 flammability rating and an operating temperature range of -40°C to 100°C.
Amphenol C14610B0030024 technical specifications.
| Color | Grey |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 39.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 20.8mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 A |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610B0030024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.