
The heavy|mate C146 Q is a 5-position cable connector with a voltage rating of 400V. It features a brass and copper alloy contact material with gold and silver plating. The connector is available in a bulk packaging quantity of 50 and has a maximum operating temperature of 125°C. It is not RoHS compliant and is not Reach SVHC compliant. The connector is suitable for use in applications where a high voltage rating is required.
Amphenol C14610B00550012 technical specifications.
| Color | Grey |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | heavy|mate®, C146 E, EE |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 Q |
| Termination | Crimp |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14610B00550012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.