This heavy-mate connector features 40 female contacts with a current rating of 10A and a voltage rating of 600V. It has a flammability rating of UL94 V-0 and is approved by UL and CSA. The connector is rated for operation between -40°C and 125°C and is packaged in bulk. It is not RoHS compliant and does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol C14610B0400002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Contact Type | C 16-3; heavy|mate®, C146 D, M |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 40 |
| Number of Poles | 40 |
| Number of Positions | 41 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 D |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14610B0400002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
