
This aluminium connector features silver contacts and a straight design. It is rated for 10A and has a maximum operating temperature of 100°C. The connector is water resistant and dust tight, meeting IP65 standards. It is available in bulk packaging with 10 units per package.
Amphenol C14610F0030004 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Color | Grey |
| Contact Material | Silver |
| Current Rating | 10A |
| Description | STRAIGHT |
| Finish | Silver |
| Height | 0.866inch |
| Length | 1.102inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C146 heavy mate |
| Termination | Screw |
| Width | 1.575inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610F0030004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.