Sign in to ask questions about the Amphenol C14610F0065001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C14610F0065001 technical specifications.
| Contact Material | Silver |
| Current Rating | 18A |
| Height | 2.126inch |
| Length | 3.307inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 E |
| Termination | Screw |
| Width | 2.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610F0065001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.